• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP;70002622;Spiral cable;ÖLFLEX® SPIRAL 400 P500 mm/ 1500 mm;2 x 0.75 mm² + 0.75 mm²;Grey1 pc(s)

Image similar
Product type
Spiral cable
Cable type
ÖLFLEX® SPIRAL 400 P
Spiral length (min.)
500 mm
Spiral lenght (max.)
1500 mm
No. of leads
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ÖLFLEX® SPIRAL 400P

  • Number-coded
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Spiral cable

Cable type

ÖLFLEX® SPIRAL 400 P

Spiral length (min.)

500 mm

Spiral lenght (max.)

1500 mm

No. of leads

2 x

Cross section (each core)

0.75 mm²

Cross section (each core) (part 2)

0.75 mm²

Cross section

2 x 0.75 mm² + 0.75 mm²

Cable features

UV-resistant

PUR coating

Oil-resistant

Outside Ø

5.40 mm

Factory colour

Grey

Content

1 pc(s)

Halogen-free

No

Shielded

No

Manufacturer part #

70002622

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Finely-stranded according to VDE 0295, Class 5

Min. temperature range (fixed installation)

-5 °C

Max. temperature range (fixed installation)

+50 °C

Certification marks

In accordance with: Wire according to VDE 0812/0281, sheath according to 0250/0282.

Nominal voltage

500 V

Wire ID code

Black wires with white number printing (VDE 0293)

Nominal voltage U0

300 V

Type

ÖLFLEX® SPIRAL 400 P

Material (details)

Polyurethane

Cable type

400 P

Nominal voltage (details)

300/500 V

Type

ÖLFLEX® SPIRAL 400 P 2X0.75/500 without gn/ge

Cross section

2 x 0.75 mm² without gn/ge

Temperature range

Moved: +5 - +50 °C

0.75 mm²

Polyvinyl chloride (PVC)

Colour

500 V

Grey

Polyurethane (PUR)

Class 5 = flexible

-5-50 °C

300 V

2

5.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 603096 LAPP;70002622;Spiral cable;ÖLFLEX® SPIRAL 400 P500 mm/ 1500 mm;2 x 0.75 mm² + 0.75 mm²;Grey1 pc(s)

User & Safety Instructions

User & Safety Instructions 603096 LAPP;70002622;Spiral cable;ÖLFLEX® SPIRAL 400 P500 mm/ 1500 mm;2 x 0.75 mm² + 0.75 mm²;Grey1 pc(s)

Information

Information 603096 LAPP;70002622;Spiral cable;ÖLFLEX® SPIRAL 400 P500 mm/ 1500 mm;2 x 0.75 mm² + 0.75 mm²;Grey1 pc(s)

Description

The notch ductile PUR spiral cable with high restoring forces. The ratio of expansion is 3:1, i.e. a spiral cable with a closed length of 500 mm can be pulled out to three times its length, to 1500 mm. The drawn ends are each straight cut and 200 mm (end 1) or 600 mm (end 2) long respectively. UV resistant.

More interesting products

(*All information is plus legal VAT)