• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 70250205 Bush enclosure EPIC® Ultra H-B 10 1 pc(s) Piece

1/3
Packaging type
Piece
Product type
Bush enclosure
Series
EPIC® Ultra H-B 10
Case material
Diecast zinc
Type
EPIC® ULTRA H-B 6 TS LB 9-17 BRUSH
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.95 / piece)
€ 19.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EPIC® ULTRA

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Packaging type

Piece

Type

EPIC® ULTRA H-B 6 TS LB 9-17 BRUSH

Product type

Bush enclosure

Series

EPIC® Ultra H-B 10

Manufacturer part #

70250205

Features

EMC type

Case material

Diecast zinc

Factory colour

Silver

IP65

Content

1 pc(s)

Connection

Jack connector

Max. temperature

+100 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 605019 LAPP 70250205 Bush enclosure EPIC® Ultra H-B 10 1 pc(s) Piece

Information

Information 605019 LAPP 70250205 Bush enclosure EPIC® Ultra H-B 10 1 pc(s) Piece

Description

Application range:
In EMC-sensitive environments
For fixed and flexible applications (e.g. machinery building, wind turbines)
Construction machinery
Electric motor manufacturing

Benefit:s
Optimum, low-resistance 360° screening
All-purpose due to high corrosion resistance and high environmental protection.
Space-saving due to compact dimensions
Faster than any other comparable system
High mechanical resistance

Product features:
Housings with the BRUSH addition come with BRUSH cable screen contacting
Pluggable with standard housings
Corrosion-resistant according to DIN EN 6988
Resistance to cyclic salt spray is tested according to IEC 68-2-52, severity level 2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.