Image similar



Sensor lead
UNITRONIC® SENSOR
3 x
0.75 mm²
4 x
0.34 mm²
3 x 0.75 mm² + 4 x 0.34 mm²
Halogen-free
PUR coating
6.60 mm
Black
100 m
Yes
No
Yes
7038880
Polyurethane
Wire insulation PP halogen-free, PUR outer sheath according to DIN VDE 0250 Part 818 halogen-free
-5 °C
+80 °C
-40 °C
+80 °C
UNITRONIC SENSOR LI9Y11Y 3X0,75+4X0,34UL
not relevant
Datasheet 1044246 LAPP 7038880 Sensor lead UNITRONIC® SENSOR 3 x 0.75 mm² + 4 x 0.34 mm² Black 100 m
User & Safety Instructions 1044246 LAPP 7038880 Sensor lead UNITRONIC® SENSOR 3 x 0.75 mm² + 4 x 0.34 mm² Black 100 m
The necessary accessories are required to use the article as described.