
LAPP 7038893/100 Sensor lead UNITRONIC® SENSOR FD Li9Y11Y 5 x 0.34 mm² Black 100 m
Product type
Sensor lead
No. of leads
5 x
Cross section (each core)
0.34 mm²
Cable features
UV-resistant
Halogen-free
Flame-retardant
Suitable for drag chains
PUR coating
Unshielded
Cable type
UNITRONIC® SENSOR FD Li9Y11Y
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (1 m = € 2.00)
€ 199.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Sensor lead
- Cable type
UNITRONIC® SENSOR FD Li9Y11Y
- No. of leads
5 x
- Cross section (each core)
0.34 mm²
- Cross section
5 x 0.34 mm²
- Cable features
UV-resistant
Halogen-free
Flame-retardant
Suitable for drag chains
PUR coating
Unshielded
- Outside Ø
4.50 mm
- Factory colour
Black
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
7038893/100
- Core layout
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Peak operating voltage
300 V (not for heavy current applications)
- Type
7038893/100
- Material (details)
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1610343 LAPP 7038893/100 Sensor lead UNITRONIC® SENSOR FD Li9Y11Y 5 x 0.34 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1610343 LAPP 7038893/100 Sensor lead UNITRONIC® SENSOR FD Li9Y11Y 5 x 0.34 mm² Black 100 m
Description
Combination data cable for connecting sensor-actor distributor boxes at M8, M12 plug connectors.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 201.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































