• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP;73220114;Spiral cable;ÖLFLEX® SPIRAL 540 P1500 mm/ 5000 mm;3 G 0.75 mm²;Yellow1 pc(s)

Image similar
Product type
Spiral cable
Cable type
ÖLFLEX® SPIRAL 540 P
Spiral length (min.)
1500 mm
Spiral lenght (max.)
5000 mm
No. of leads
3 G
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

ÖLFLEX® SPIRAL 540P

  • Colour-coded
  • Abrasion and cut resistant
  • Polyurethane (PU)
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Spiral cable

Cable type

ÖLFLEX® SPIRAL 540 P

Spiral length (min.)

1500 mm

Spiral lenght (max.)

5000 mm

No. of leads

3 G

Cross section (each core)

0.75 mm²

Cross section

3 G 0.75 mm²

Cable features

Halogen-free

Flame-retardant

Oil-resistant

UV-resistant

PUR coating

Outside Ø

24 mm

Factory colour

Yellow

Content

1 pc(s)

Halogen-free

Yes

Shielded

No

Manufacturer part #

73220114

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Finely-stranded according to VDE 0295, Class 5

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+50 °C

Certification marks

VDE-Reg.-No: 6583-300/500 V

Nominal voltage

500 V

Wire ID code

to VDE 0293 or VDE 0293-308

Nominal voltage U0

300 V

Type

ÖLFLEX® SPIRAL 540 P

Material (details)

Polyurethane

Cable type

546P

Nominal voltage (details)

300/500 V

Type

ÖLFLEX® SPIRAL 540P

Cross section

3 x 0.75 mm²

Temperature range

moves: -30 - +50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 600625 LAPP;73220114;Spiral cable;ÖLFLEX® SPIRAL 540 P1500 mm/ 5000 mm;3 G 0.75 mm²;Yellow1 pc(s)

User & Safety Instructions

User & Safety Instructions 600625 LAPP;73220114;Spiral cable;ÖLFLEX® SPIRAL 540 P1500 mm/ 5000 mm;3 G 0.75 mm²;Yellow1 pc(s)

Information

Information 600625 LAPP;73220114;Spiral cable;ÖLFLEX® SPIRAL 540 P1500 mm/ 5000 mm;3 G 0.75 mm²;Yellow1 pc(s)

Description

The notch ductile PUR spiral cable with high restoring forces and VDE registration. The ratio of expansion is 3:1, i.e. a spiral cable with a closed length of 1000 mm can be pulled out to three times its length, to 3500 mm. The drawn ends are each straight cut and 200 mm (end 1) or 600 mm (end 2) long respectively.

Hints

The max. Length are rounded values

More interesting products

(*All information is plus legal VAT)