
Highlights & Details
UNITRONIC ® spiral cable
- Colour coded
- Polyurethane (PUR)
- Abrasion and cut-proof
Technical specifications
- Product type
Spiral cable
- Cable type
UNITRONIC® SPIRAL
- Spiral length (min.)
200 mm
- Spiral lenght (max.)
800 mm
- No. of leads
4 x
- Cross section (each core)
0.14 mm²
- Cross section
4 x 0.14 mm²
- Cable features
Shielded
Common shield
Oil-resistant
UV-resistant
PUR coating
- Outside Ø
19 mm
- Factory colour
Black
- Content
1 pc(s)
- Peak operating voltage
(not for heavy current applications) 250 V
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
73220211
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Extra-finely strands according to VDE 0295, class 6
- Min. temperature range (fixed installation)
-5 °C
- Max. temperature range (fixed installation)
+50 °C
- Nominal voltage
250 V
- Wire ID code
DIN 47100
- Type
UNITRONIC® SPIRAL DATA
- Material (details)
Polyurethane
- Cable type
SPIRAL DATA
- Type
DATA CABLE UNITRONIC® SPIRAL 4X0,0.14
- Cross section
4 x 0.14 mm²
- Temperature range
When fixed : -5 - +50 °C
Documents & Downloads
Datasheet
Datasheet 603113 LAPP;73220211;Spiral cable;UNITRONIC® SPIRAL200 mm/ 800 mm;4 x 0.14 mm²;Black1 pc(s)
User & Safety Instructions
User & Safety Instructions 603113 LAPP;73220211;Spiral cable;UNITRONIC® SPIRAL200 mm/ 800 mm;4 x 0.14 mm²;Black1 pc(s)
Information
Information 603113 LAPP;73220211;Spiral cable;UNITRONIC® SPIRAL200 mm/ 800 mm;4 x 0.14 mm²;Black1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 55.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























