• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 73220218 Spiral cable UNITRONIC® SPIRAL 400 mm / 1600 mm 5 x 0.14 mm² Black 1 pc(s)

Image similar
Product type
Spiral cable
Cable type
UNITRONIC® SPIRAL
Spiral length (min.)
400 mm
Spiral lenght (max.)
1600 mm
No. of leads
5 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 1
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 73220218 Spiral cable UNITRONIC® SPIRAL 400 mm / 1600 mm 5 x 0.14 mm² Black 1 pc(s)

  • Colour coded
  • Polyurethane (PUR)
  • Abrasion and cut-proof
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Spiral cable

Cable type

UNITRONIC® SPIRAL

Spiral length (min.)

400 mm

Spiral lenght (max.)

1600 mm

No. of leads

5 x

Cross section (each core)

0.14 mm²

Cross section

5 x 0.14 mm²

Cable features

Shielded

Common shield

Oil-resistant

UV-resistant

PUR coating

Outside Ø

20 mm

Factory colour

Black

Content

1 pc(s)

Peak operating voltage

(not for heavy current applications) 250 V

Halogen-free

No

Shielded

Yes

Manufacturer part #

73220218

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Extra-finely strands according to VDE 0295, class 6

Min. temperature range (fixed installation)

-5 °C

Max. temperature range (fixed installation)

+50 °C

Nominal voltage

250 V

Wire ID code

DIN 47100

Type

UNITRONIC® SPIRAL DATA

Material (details)

Polyurethane

Cable type

SPIRALDATA5X0.14

Type

Unitronic® SPIRAL DATA

Cross section

5 x 0.14 mm²

Temperature range

When fixed : -5 - +50 °C

Documents & Downloads

Datasheet

Datasheet 600843 LAPP 73220218 Spiral cable UNITRONIC® SPIRAL 400 mm / 1600 mm 5 x 0.14 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 600843 LAPP 73220218 Spiral cable UNITRONIC® SPIRAL 400 mm / 1600 mm 5 x 0.14 mm² Black 1 pc(s)

Information

Information 600843 LAPP 73220218 Spiral cable UNITRONIC® SPIRAL 400 mm / 1600 mm 5 x 0.14 mm² Black 1 pc(s)

Description

These spiral cables from UNITRONIC LiYD11Y are used wherever shielded cables with the smallest dimensions are required, e.g., in measurement and automatic control systems. The ratio of expansion is 4:1, i.e. a spiral cable with a closed length of 500 mm can be pulled out to four times its length, to 2000 mm. The drawn ends are each straight cut and 200 mm (end 1) or 600 mm (end 2) long respectively. UV resistant.

More interesting products

(*All information is plus legal VAT)