
Highlights & Details
LAPP 73220224 Spiral cable UNITRONIC® SPIRAL 500 mm / 2000 mm 6 x 0.14 mm² Black 5 pc(s)
- Colour coded
- Polyurethane (PUR)
- Abrasion and cut-proof
Technical specifications
- Product type
Spiral cable
- Cable type
UNITRONIC® SPIRAL
- Spiral length (min.)
500 mm
- Spiral lenght (max.)
2000 mm
- No. of leads
6 x
- Cross section (each core)
0.14 mm²
- Cross section
6 x 0.14 mm²
- Cable features
Shielded
Common shield
Oil-resistant
UV-resistant
PUR coating
- Outside Ø
21 mm
- Factory colour
Black
- Content
5 pc(s)
- Peak operating voltage
(not for heavy current applications) 250 V
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
73220224
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Extra-finely strands according to VDE 0295, class 6
- Min. temperature range (fixed installation)
-5 °C
- Max. temperature range (fixed installation)
+50 °C
- Nominal voltage
250 V
- Wire ID code
DIN 47100
- Type
UNITRONIC SPIRAL 6X0,14/500
- Material (details)
Polyurethane
- Temperature range
When fixed : -5 - +50 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1046754 LAPP 73220224 Spiral cable UNITRONIC® SPIRAL 500 mm / 2000 mm 6 x 0.14 mm² Black 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1046754 LAPP 73220224 Spiral cable UNITRONIC® SPIRAL 500 mm / 2000 mm 6 x 0.14 mm² Black 5 pc(s)
Description
These spiral cables from UNITRONIC LiYD11Y are used wherever shielded cables with the smallest dimensions are required, e.g., in measurement and automatic control systems. The ratio of expansion is 4:1, i.e. a spiral cable with a closed length of 500 mm can be pulled out to four times its length, to 2000 mm. The drawn ends are each straight cut and 200 mm (end 1) or 600 mm (end 2) long respectively. UV resistant.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




