
Highlights & Details
LAPP 73220227 Spiral cable UNITRONIC® SPIRAL 300 mm / 1200 mm 7 x 0.14 mm² Black 1 pc(s)
- Colour coded
- Polyurethane (PUR)
- Abrasion and cut-proof
Technical specifications
- Product type
Spiral cable
- Cable type
UNITRONIC® SPIRAL
- Spiral length (min.)
300 mm
- Spiral lenght (max.)
1200 mm
- No. of leads
7 x
- Cross section (each core)
0.14 mm²
- Cross section
7 x 0.14 mm²
- Cable features
Shielded
Common shield
Oil-resistant
UV-resistant
PUR coating
- Outside Ø
21 mm
- Factory colour
Black
- Content
1 pc(s)
- Peak operating voltage
(not for heavy current applications) 250 V
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
73220227
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Extra-finely strands according to VDE 0295, class 6
- Min. temperature range (fixed installation)
-5 °C
- Max. temperature range (fixed installation)
+50 °C
- Nominal voltage
250 V
- Wire ID code
DIN 47100
- Type
UNITRONIC® SPIRAL DATA
- Material (details)
Polyurethane
- Cable type
SPIRAL DATA
- Type
UNITRONIC® SPIRAL DATA
- Cross section
7 x 0.14 mm²
- Temperature range
When fixed : -5 - +50 °C
Documents & Downloads
Datasheet
Datasheet 602226 LAPP 73220227 Spiral cable UNITRONIC® SPIRAL 300 mm / 1200 mm 7 x 0.14 mm² Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 602226 LAPP 73220227 Spiral cable UNITRONIC® SPIRAL 300 mm / 1200 mm 7 x 0.14 mm² Black 1 pc(s)
Information
Information 602226 LAPP 73220227 Spiral cable UNITRONIC® SPIRAL 300 mm / 1200 mm 7 x 0.14 mm² Black 1 pc(s)
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







