
Number (Package size 5 pc(s))
Total (€ 26.00 / piece)
€ 129.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Spiral cable
- Cable type
UNITRONIC® SPIRAL LiF2Y11Y
- Spiral length (min.)
100 mm
- Spiral lenght (max.)
400 mm
- No. of leads
3 x
- Cross section (each core)
0.14 mm²
- Cross section
3 x 0.14 mm²
- Cable features
UV-resistant
PUR coating
Oil-resistant
Unshielded
highly flexible
- Outside Ø
15 mm
- Factory colour
Grey
- Content
5 pc(s)
- Peak operating voltage
(not for heavy current applications) 250 V
- Halogen-free
No
- Shielded
No
- Manufacturer part #
73220305
- Insulation material
PUR
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
- Certification marks
1200 V
- Nominal voltage
250 V
- Wire ID code
DIN 47100
- Type
73220305
Documents & Downloads
Datasheet
Datasheet 1608465 LAPP 73220305 Spiral cable UNITRONIC® SPIRAL LiF2Y11Y 100 mm / 400 mm 3 x 0.14 mm² Grey 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1608465 LAPP 73220305 Spiral cable UNITRONIC® SPIRAL LiF2Y11Y 100 mm / 400 mm 3 x 0.14 mm² Grey 5 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 132.59*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























