• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 73220317 Spiral cable UNITRONIC® SPIRAL LiF2Y11Y 300 mm / 1200 mm 5 x 0.14 mm² Grey 5 pc(s)

Image similar
Product type
Spiral cable
Cable type
UNITRONIC® SPIRAL LiF2Y11Y
Spiral length (min.)
300 mm
Spiral lenght (max.)
1200 mm
No. of leads
5 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 42.00 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spiral cable

Cable type

UNITRONIC® SPIRAL LiF2Y11Y

Spiral length (min.)

300 mm

Spiral lenght (max.)

1200 mm

No. of leads

5 x

Cross section (each core)

0.14 mm²

Cross section

5 x 0.14 mm²

Cable features

UV-resistant

PUR coating

Oil-resistant

Unshielded

highly flexible

Outside Ø

19 mm

Factory colour

Grey

Content

5 pc(s)

Peak operating voltage

(not for heavy current applications) 250 V

Halogen-free

No

Shielded

No

Manufacturer part #

73220317

Insulation material

PUR

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6

Certification marks

1200 V

Nominal voltage

250 V

Wire ID code

DIN 47100

Type

73220317

Documents & Downloads

Datasheet

Datasheet 1608477 LAPP 73220317 Spiral cable UNITRONIC® SPIRAL LiF2Y11Y 300 mm / 1200 mm 5 x 0.14 mm² Grey 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1608477 LAPP 73220317 Spiral cable UNITRONIC® SPIRAL LiF2Y11Y 300 mm / 1200 mm 5 x 0.14 mm² Grey 5 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)