• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 73222347 Spiral cable X05VVH8-F 300 mm / 900 mm 5 G 1.50 mm² + 5 G 1.50 mm² Black 1 pc(s)

Image similar
Product type
Spiral cable
Cable type
X05VVH8-F
Spiral length (min.)
300 mm
Spiral lenght (max.)
900 mm
No. of leads
5 G
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 73222347 Spiral cable X05VVH8-F 300 mm / 900 mm 5 G 1.50 mm² + 5 G 1.50 mm² Black 1 pc(s)

  • for the Standard-needs
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Spiral cable

Cable type

X05VVH8-F

Spiral length (min.)

300 mm

Spiral lenght (max.)

900 mm

No. of leads

5 G

Cross section (each core)

1.50 mm²

No. of leads (part 2)

5 G

Cross section (each core) (part 2)

1.50 mm²

Cross section

5 G 1.50 mm² + 5 G 1.50 mm²

Cable features

Flexible

Outside Ø

10.80 mm

Factory colour

Black

Content

1 pc(s)

Peak operating voltage

(not for heavy current applications) 350 V

Halogen-free

No

Shielded

No

Manufacturer part #

73222347

Insulation material

PVC

Min. temperature range (flexible installation)

+5 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Extra-finely strands according to VDE 0295, class 6

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+50 °C

Nominal voltage

500 V

Wire ID code

DIN 47100

Nominal voltage U0

300 V

Type

X05VVH8-F

Material (details)

PVC

Cable type

H05VV-F

Nominal voltage (details)

300 V

Type

H05VV-F

Cross section

5 x 1.5 mm²

Temperature range

-70 - +50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 602294 LAPP 73222347 Spiral cable X05VVH8-F 300 mm / 900 mm 5 G 1.50 mm² + 5 G 1.50 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 602294 LAPP 73222347 Spiral cable X05VVH8-F 300 mm / 900 mm 5 G 1.50 mm² + 5 G 1.50 mm² Black 1 pc(s)

Information

Information 602294 LAPP 73222347 Spiral cable X05VVH8-F 300 mm / 900 mm 5 G 1.50 mm² + 5 G 1.50 mm² Black 1 pc(s)

Description


The standard PVC spiral cable with a torsion ratio of 3:1
Robust and resistant to wear · High restoring force · Can be elongated to three-times the given initial (non-drawn) length.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)