• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 79456400 Socket enclosure M25 EPIC® H-A 10 5 pc(s)

1/2
Product type
Socket enclosure
Series
EPIC® H-A 10
Case material
Metal
Thread size
M25
Type
79456400
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

79456400

Product type

Socket enclosure

Series

EPIC® H-A 10

Manufacturer part #

79456400

Features

1x longitudinal brace

2x cable entry

Metal cover

Case material

Metal

Factory colour

Grey

Thread size

M25

IP65

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1023091 LAPP 79456400 Socket enclosure M25 EPIC® H-A 10 5 pc(s)