• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 79480400 Connector enclosure M25 EPIC® H-A 16 5 pc(s)

Image similar
Product type
Connector enclosure
Series
EPIC® H-A 16
Case material
Metal
Thread size
M25
Type
H-A 16 TBFH M25 N.GEW. KUPPLUNGSGEHAEUSE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

H-A 16 TBFH M25 N.GEW. KUPPLUNGSGEHAEUSE

Product type

Connector enclosure

Series

EPIC® H-A 16

Manufacturer part #

79480400

Features

Cable input (straight)

1x longitudinal brace

high type

Case material

Metal

Factory colour

Grey

Thread size

M25

IP65

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1023127 LAPP 79480400 Connector enclosure M25 EPIC® H-A 16 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1023127 LAPP 79480400 Connector enclosure M25 EPIC® H-A 16 5 pc(s)