• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Connector set EPIC®KIT H-A 16 75009630 16 + PE Screws 1 Set

Product type
Connector set
Series
EPIC®KIT H-A 16
Thread size
M20
Connection
Screws
Number of pins
16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

EPIC® Plug connector H-A 16 series

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connector set

Series

EPIC®KIT H-A 16

Number of pins

16

Total no. of pins

16 + PE

Thread size

M20

Connection

Screws

Test current

IEC: 16 A
UL: 14 A
CSA: 16 A

Rated voltage

IEC: 250 V
UL: 600 V
CSA: 600 V

Rated surge voltage

4 kV

Case material

Metal

Max. temperature

+100 °C

Min. temperature

-40 °C

IP65

Content

1 Set

Factory colour

Grey

Core cross section (max.)

2.5 mm²

Core cross section (min.)

0.5 mm²

Leading contact (PE)

Yes

Type


Rectangular plug kit
· Pin insert with wire protection
· Straight hood

Type

straight

Core connector

0.5 - 2.5 mm²

Thread type

M20

Contamination level

3

Connection

Screws

Temperature range

-40 - +100 °C

Documents & Downloads

Datasheet

Datasheet 603863 LAPP Connector set EPIC®KIT H-A 16 75009630 16 + PE Screws 1 Set

User & Safety Instructions

User & Safety Instructions 603863 LAPP Connector set EPIC®KIT H-A 16 75009630 16 + PE Screws 1 Set

Information

Information 603863 LAPP Connector set EPIC®KIT H-A 16 75009630 16 + PE Screws 1 Set

Description

The approved EPIC® H-A 16 plug connectors for up to 2.5 mm² terminal capacity in a compact housing.

Scope of delivery

  • Pin insert with wire protection · Socket shell straight
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.98€ 146.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)