




Connector set
EPIC®KIT H-A 16
16
16 + PE
M20
Screws
IEC: 16 A
UL: 14 A
CSA: 16 A
IEC: 250 V
UL: 600 V
CSA: 600 V
4 kV
Metal
+100 °C
-40 °C
IP65
1 Set
Grey
2.5 mm²
0.5 mm²
Yes
Rectangular plug kit
wire protection with female insert
Clutch housing to be straight
straight
0.5 - 2.5 mm²
M20
3
Screws
-40 - +100 °C
Datasheet 603867 LAPP Connector set EPIC®KIT H-A 16 75009634 16 + PE Screws 1 Set
User & Safety Instructions 603867 LAPP Connector set EPIC®KIT H-A 16 75009634 16 + PE Screws 1 Set
Information 603867 LAPP Connector set EPIC®KIT H-A 16 75009634 16 + PE Screws 1 Set
€ 976.99*
The necessary accessories are required to use the article as described.