• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Connector set EPIC® ULTRA Kit H-B 75009737 6 + PE Push-in connector 1 Set

Product type
Connector set
Series
EPIC® ULTRA Kit H-B
Connection
Push-in connector
Number of pins
6
Total no. of pins
6 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EPIC® ULTRA KIT H-B 6 BP SGR LB 9-17

Our service for you

Technical specifications

  • EPIC® FEMALE INSERT H-BE 6
  • EMV SOCKET CASING EPIC® ULTRA H-B 6
  • Integrated SKINTOP® cable gland
Product type

Connector set

Series

EPIC® ULTRA Kit H-B

Number of pins

6

Total no. of pins

6 + PE

Connection

Push-in connector

Test current

IEC 16 A
UL 13 A
CSA 16 A

Rated voltage

IEC: 500 V
UL: 600 V
CSA 600 V

Case material

Metal

Content

1 Set

Factory colour

Grey

Terminal Ø (max.)

17 mm

Clamp Ø

9 mm

Core cross section (max.)

2.50 mm²

Core cross section (min.)

0.14 mm²

Features

Chemical-resistant

EMC type

1x longitudinal brace

1x cable entry (lateral)

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 2254606 LAPP Connector set EPIC® ULTRA Kit H-B 75009737 6 + PE Push-in connector 1 Set

User & Safety Instructions

User & Safety Instructions 2254606 LAPP Connector set EPIC® ULTRA Kit H-B 75009737 6 + PE Push-in connector 1 Set