• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 00460223/50 50 m

1/2
Image similar
Product type
Control lead
Content
50 m
Manufacturer part #
00460223/50
Type
ÖLFLEX® HEAT 180 SiHF 5G2,5
Nominal cross section conductor
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

Content

50 m

Manufacturer part #

00460223/50

Type

ÖLFLEX® HEAT 180 SiHF 5G2,5

2.5 mm²

Other

Colour

According to IEC/EN 60332-1-2

500 V

Copper

Other

Class 5 = flexible

-60-180 °C

300 V

5

11.6 mm

TRUE

FALSE

TRUE

Tinned

174.0 mm

46.4 mm

Other

Rubber - silicone rubber (SIR)

Round

TRUE

Documents & Downloads

Datasheet

Datasheet 3476192 LAPP Control lead 00460223/50 50 m

User & Safety Instructions

User & Safety Instructions 3476192 LAPP Control lead 00460223/50 50 m

Description

ÖLFLEX® HEAT 180 SiHF 5G2.5 connection cable; 5G2.5; U0/U: 300/500 V; silicone; wire identification: Colours; -60°C - 180°C; flexible

This text is machine translated.