• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 1249680/100 100 m

1/2
Image similar
Product type
Control lead
Content
100 m
Manufacturer part #
1249680/100
Type
ÖLFLEX® HEAT 180 SiF A 1x0,25 OG
Nominal cross section conductor
0.25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

Content

100 m

Manufacturer part #

1249680/100

Type

ÖLFLEX® HEAT 180 SiF A 1x0,25 OG

0.25 mm²

Other

1 kV

Copper

Class 5 = flexible

-50-180 °C

0.6 kV

1

FALSE

FALSE

2.2 mm

FALSE

TRUE

Tinned

13.2 mm

Other

Round

FALSE

FALSE

FALSE

FALSE

No

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3476184 LAPP Control lead 1249680/100 100 m

User & Safety Instructions

User & Safety Instructions 3476184 LAPP Control lead 1249680/100 100 m

Description

ÖLFLEX ® HEAT 180 SiF A 1x0.25 OG single wire; 1X0.25; orange; U0/U: 0,6/1 kV; silicone; -50°C - 180°C; UL recognized; fixed laying

This text is machine translated.