• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Control lead 0055105/500 500 m

1/2
Image similar
Product type
Control lead
Content
500 m
Manufacturer part #
0055105/500
Type
ÖLFLEX® HEAT 180 SiF 1X10 WH
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

Content

500 m

Manufacturer part #

0055105/500

Type

ÖLFLEX® HEAT 180 SiF 1X10 WH

Documents & Downloads

Datasheet

Datasheet 3476179 LAPP Control lead 0055105/500 500 m

User & Safety Instructions

User & Safety Instructions 3476179 LAPP Control lead 0055105/500 500 m

Description

ÖLFLEX ® HEAT 180 SIF 1X10 WH single wire; 1X10; white; U0/U: 300/500 V; silicone; -50°C - 180°C; fixed wiring

This text is machine translated.