• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP H1Z2Z2-K 1023760 PV cable 1 x 6 mm² Black 500 m

Image similar
Product type
PV cable
Cable type
H1Z2Z2-K
No. of leads
1 x
Cross section (each core)
6 mm²
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.33)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PV cable

Cable type

H1Z2Z2-K

No. of leads

1 x

Cross section (each core)

6 mm²

Cross section

1 x 6 mm²

Cable features

weatherproof

Abrasion resistant

Charpy impact tested

UV-resistant

Halogen-free

Outside Ø

6 mm

Factory colour

Black

Content

500 m

Nominal voltage

1000 V AC

1500 V DC

Insulation material

Polyolefin

Bend radius (no. of ODs for fixed installation)

4

Sold per metre

Yes

Halogen-free

Yes

Manufacturer part #

1023760

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+90 °C

Type

1023760

Documents & Downloads

Datasheet

Datasheet 3023881 LAPP H1Z2Z2-K 1023760 PV cable 1 x 6 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 3023881 LAPP H1Z2Z2-K 1023760 PV cable 1 x 6 mm² Black 500 m

Description

The photovoltaic cable type B1Z2Z2-K according to design standard EN 50618 is basically weather, abrasion, notch and UV resistant. The halogen-free, double insulated and networked solar cables are suitable for constant outdoor use for connection of grounded and non-earthed solar-powered systems, if necessary also freely suspended. They are used for cabling solar modules with one another as well as for connecting the individual module series and the inverter. A common standard of application is HD 60364-7-712/VDE 0100-712 "Building low-voltage systems – Part 7-712: Requirements for industrial facilities, rooms and systems of a special kind – Photovoltaic (PV) power supply systems..."

This text is machine translated.

Hints

This product is what are known as 'no Lapp Brand' merchandise.
Production takes place in accordance with the corresponding EN50618 standard.

More interesting products

(*All information is plus legal VAT)