• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Heating element cable 16 x 1.5 mm² Green 168507/50 50 m

Image similar
Product type
Heating element cable
No. of leads
16 x
Cross section (each core)
1.5 mm²
Outside Ø
18.30 mm
Content
50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 49.50)
€ 2,475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal and compensation cables, more pairs

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Heating element cable

No. of leads

16 x

Content

50 m

Cross section (each core)

1.5 mm²

Cable features

Flame-retardant

Heat-resistant

Outside Ø

18.30 mm

Packaged

Yes

Type

Version ST with static shield, shielded against electromagnetic interference

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

168507/50

Factory colour

Green

Insulation material

PVC

Core layout

PVC-ST-PVC

Material (details)

PVC

Sold per metre

No

Cross section

16 x 1.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

KNL-ST NICR/NI KCA 8X2X1,5 IEC

Documents & Downloads

Datasheet

Datasheet 1024529 LAPP Heating element cable 16 x 1.5 mm² Green 168507/50 50 m

User & Safety Instructions

User & Safety Instructions 1024529 LAPP Heating element cable 16 x 1.5 mm² Green 168507/50 50 m

Description

Thermal and compensation cables, multi-pair design - suitable for use in the field of temperature measurement and production process control.

This text is machine translated.

Hints

Configuration example for PVC-PVC-S-PVC: PVC insulation PVC inner sheath-steel-wire mesh PVC outer sheath
Configuration example for PVC-ST-PVC: PVC Wire Insulation-static foil shield-PVC outer sheath

More interesting products

(*All information is plus legal VAT)