• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Heating element cable 2 x 0.22 mm² Green 162052/500 500 m

Image similar
Product type
Heating element cable
No. of leads
2 x
Cross section (each core)
0.22 mm²
Outside Ø
4.90 mm
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.39)
€ 1,695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal and compensation cables, einpaarig

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Heating element cable

No. of leads

2 x

Content

500 m

Cross section (each core)

0.22 mm²

Cable features

Flame-retardant

Heat-resistant

Outside Ø

4.90 mm

Packaged

Yes

Type

Thermal and compensation cable 0.22mm²

Bend radius (no. of ODs for fixed installation)

12

Halogen-free

No

Manufacturer part #

162052/500

Factory colour

Green

Insulation material

PVC

Core layout

PVC-PVC-C-PVC

Material (details)

PVC

Sold per metre

No

Cross section

2 x 0.22 mm²

Type

KN5-022L-CY NICR/NI KCA 2X0,22 IEC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1024428 LAPP Heating element cable 2 x 0.22 mm² Green 162052/500 500 m

User & Safety Instructions

User & Safety Instructions 1024428 LAPP Heating element cable 2 x 0.22 mm² Green 162052/500 500 m

Description

Thermal and compensation cables, double-pair design - suitable for use in the field of temperature measurement and production process control. Available in many building designs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)