
Highlights & Details
ÖLFLEX ® HEAT 180 SIHF Silicone-pipe
- -50 - +180 °C
- For Thermal class H Applications
Technical specifications
- Product type
High-temperature cable
- No. of leads
7 G
- Content
Sold per metre
- Cross section (each core)
0.75 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 180 SIHF
- Outside Ø
9.20 mm
- Packaged
No
- Wire ID code
Color after VDE 0293 or VDE 0293-308
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
46006/1
- Factory colour
Red
Brown
- Insulation material
Silicone
- Core layout
Flexible to VDE 0295 · Class 5 / IEC 60228 Cl.5
- Max. length sold by the metre
300 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
According to VDE 0250
- Cross section
7 G 0.75 mm²
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX® HEAT 180 SIHF
- Cable type
HEAT 180 SIHF
- Nominal voltage (details)
300/500 V
- Type
ÖLFLEX® HEAT 180 SiHF 7G0.75
- Cross section
7 x 0.75 mm²
- Bend radius
For flexible Application: 15 x Outer-Ø, fixed installation: 4 x Outer-Ø
- Temperature range
-50 - +180 °C
Documents & Downloads
Datasheet
Datasheet 603186 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 7 G 0.75 mm² Red, Brown 46006/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 603186 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 7 G 0.75 mm² Red, Brown 46006/1 Sold per metre
Information
Information 603186 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 7 G 0.75 mm² Red, Brown 46006/1 Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 24.78*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































