
Highlights & Details
Thermal and compensation cables, einpaarig
Technical specifications
- Product type
Heating element cable
- No. of leads
2 x
- Content
100 m
- Cross section (each core)
0.50 mm²
- Cable features
Flame-retardant
Heat-resistant
- Outside Ø
5.40 mm
- Packaged
Yes
- Type
Thermal and compensation cable 0.5 mm²
- Bend radius (no. of ODs for fixed installation)
12
- Halogen-free
No
- Manufacturer part #
162040/100
- Factory colour
Green
- Insulation material
PVC
- Core layout
PVC-PVC
- Material (details)
PVC
- Sold per metre
No
- Cross section
2 x 0.50 mm²
- Type
KN91L NICR/NI KCA 2X0,5 IEC
Documents & Downloads
Datasheet
Datasheet 1024437 LAPP Heating element cable 2 x 0.50 mm² Green 162040/100 100 m
User & Safety Instructions
User & Safety Instructions 1024437 LAPP Heating element cable 2 x 0.50 mm² Green 162040/100 100 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 320.30*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























