
Image similar

Heating element cable
2 x
500 m
1.5 mm²
Flame-retardant
Heat-resistant
1.5 mm²
2 x
Yes
Glass fiber insulated version 1.5 mm²
12
No
162005/500
Green
GL-GL oval
500 m
No
2 x 1.5 mm² + 2 x 1.5 mm²
KN3L NICR/NI KCA 2X1,5 IEC OVAL
2.7 mm
not relevant
Datasheet 1024399 LAPP Heating element cable 2 x 1.5 mm² + 2 x 1.5 mm² Green 162005/500 500 m
User & Safety Instructions 1024399 LAPP Heating element cable 2 x 1.5 mm² + 2 x 1.5 mm² Green 162005/500 500 m
The necessary accessories are required to use the article as described.