
Image similar

Heating element cable
2 x
100 m
1.5 mm²
Flame-retardant
Heat-resistant
7 mm
Yes
Silicone insulated versions 1.5 mm²
12
No
152022/100
Green
SIL-SIL round
No
2 x 1.5 mm²
KN15L-SIL NICR/NI KCA 2X1,5 DIN
Datasheet 1024366 LAPP Heating element cable 2 x 1.5 mm² Green 152022/100 100 m
User & Safety Instructions 1024366 LAPP Heating element cable 2 x 1.5 mm² Green 152022/100 100 m
€ 1,720.30*
The necessary accessories are required to use the article as described.