
Total (€ 0.98 / piece)
€ 0.98
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
Oilflex ® 140 control cable
- Flame-resistant according to IEC 60332-1-2
- Increased oil resistance
Technical specifications
- Product type
Control lead
- No. of leads
5 G
- Content
Sold per metre
- Cross section (each core)
0.75 mm²
- Cable features
Harmonised
Oil-resistant
- Cable type
ÖLFLEX® 140
- Outside Ø
9.30 mm
- Packaged
No
- Wire ID code
Black with white numbers according to VDE 0293
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
No
- Manufacturer part #
11010/1
- Factory colour
Grey
- Core layout
Finely stranded according to VDE 0295 Class 5/IEC 60228 Cl. 5
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
HD 21.13 S1, VDE 0281-13
- Number-coded
Yes
- Test voltage
3000 V
- Cross section
5 G 0.75 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
CAT 5e/CCA
Documents & Downloads
Datasheet
Datasheet 607942 LAPP ÖLFLEX® 140 Control lead 5 G 0.75 mm² Grey 11010/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 607942 LAPP ÖLFLEX® 140 Control lead 5 G 0.75 mm² Grey 11010/1 Sold per metre
Information
Information 607942 LAPP ÖLFLEX® 140 Control lead 5 G 0.75 mm² Grey 11010/1 Sold per metre
Description
Equipment construction mechanical engineering heating and air-conditioning technology · Machine Tools · Used mainly in dry, moist and wet rooms (also water-oil mixtures), but not in the open · For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile load or forced guiding, at average mechanical load.
This text is machine translated.
This text is machine translated.
Hints
This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H05VV5-F.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












