• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® 140 Control lead 3 G 1 mm² Grey 11018/1 Sold per metre

Image similar
Product type
Control lead
No. of leads
3 G
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® 140
Outside Ø
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Oilflex ® 140 control cable

  • Flame-resistant according to IEC 60332-1-2
  • Increased oil resistance
  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

Sold per metre

Cross section (each core)

1 mm²

Cable features

Harmonised

Oil-resistant

Cable type

ÖLFLEX® 140

Outside Ø

8 mm

Packaged

No

Wire ID code

Black with white numbers according to VDE 0293

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

12

Halogen-free

No

Manufacturer part #

11018/1

Factory colour

Grey

Core layout

Finely stranded according to VDE 0295 Class 5/IEC 60228 Cl. 5

Max. length sold by the metre

300 m

Sold per metre

Yes

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

HD 21.13 S1, VDE 0281-13

Number-coded

Yes

Test voltage

3000 V

Cross section

3 G 1 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX® 140

Documents & Downloads

Datasheet

Datasheet 608012 LAPP ÖLFLEX® 140 Control lead 3 G 1 mm² Grey 11018/1 Sold per metre

User & Safety Instructions

User & Safety Instructions 608012 LAPP ÖLFLEX® 140 Control lead 3 G 1 mm² Grey 11018/1 Sold per metre

Information

Information 608012 LAPP ÖLFLEX® 140 Control lead 3 G 1 mm² Grey 11018/1 Sold per metre

Description

Equipment construction mechanical engineering heating and air-conditioning technology · Machine Tools · Used mainly in dry, moist and wet rooms (also water-oil mixtures), but not in the open · For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile load or forced guiding, at average mechanical load.

This text is machine translated.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H05VV5-F.

More interesting products

(*All information is plus legal VAT)