• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® 150 Control lead 12 G 1 mm² Grey 15212/75 75 m

Image similar
Product type
Control lead
No. of leads
12 G
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® 150
Outside Ø
12.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 5.72)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ölflex ® 150

  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Product type

Control lead

No. of leads

12 G

Content

75 m

Cross section (each core)

1 mm²

Cable features

Harmonised

Oil-resistant

Flexible

Cable type

ÖLFLEX® 150

Outside Ø

12.80 mm

Packaged

Yes

Wire ID code

Black with white numbers according to VDE 0293-1

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

No

Manufacturer part #

15212/75

Factory colour

Grey

Insulation material

PVC

Insulation

PVC

Core layout

Finely stranded

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

3000 V

Cross section

12 G 1 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX 150 QUATTRO 12G1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1026805 LAPP ÖLFLEX® 150 Control lead 12 G 1 mm² Grey 15212/75 75 m

User & Safety Instructions

User & Safety Instructions 1026805 LAPP ÖLFLEX® 150 Control lead 12 G 1 mm² Grey 15212/75 75 m

Description

Ölflex ® 150-H05VV5-F harmonized PVC control cable with UL/CSA AWM, oil-resistant and flexible for various applications, UL 600 V, HAR 300/500 V. Application areas: construction mechanical engineering heating and air-conditioning technology, machine tools. Used mainly in dry, moist and wet rooms (also water-oil mixtures), but not in the open For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile load or forced guiding, at average mechanical load.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)