
Highlights & Details
Ölflex ® 150
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
150 m
- Cross section (each core)
1.5 mm²
- Cable features
Harmonised
Oil-resistant
Flexible
- Cable type
ÖLFLEX® 150
- Outside Ø
7.60 mm
- Packaged
Yes
- Wire ID code
Black with white numbers according to VDE 0293-1
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
15302/150
- Factory colour
Grey
- Insulation material
PVC
- Insulation
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Cross section
2 x 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX 150 QUATTRO 2X1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1026842 LAPP ÖLFLEX® 150 Control lead 2 x 1.5 mm² Grey 15302/150 150 m
User & Safety Instructions
User & Safety Instructions 1026842 LAPP ÖLFLEX® 150 Control lead 2 x 1.5 mm² Grey 15302/150 150 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 226.29*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































