1/2
Image similar


Control lead
5 G
Sold per metre
1 mm²
Oil-resistant
Acid-resistant
UV-resistant
Ozone-resistant
ÖLFLEX® 409 P
8.70 mm
No
Black with white numbers according to VDE 0293-1
4
12.5
No
1311205
Black
Polyurethane
Finely stranded according to VDE 0295,
Class 5 / IEC 60228
100 m
Yes
500 V
300 V
4000 V
5 G 1 mm²
+70 °C
-5 °C
+80 °C
-40 °C
1311205/100
yes
Datasheet 1528276 LAPP ÖLFLEX® 409 P Control lead 5 G 1 mm² Black 1311205 Sold per metre
User & Safety Instructions 1528276 LAPP ÖLFLEX® 409 P Control lead 5 G 1 mm² Black 1311205 Sold per metre




The necessary accessories are required to use the article as described.