
Number
Total (1 m = € 5.07)
€ 2,535.00
incl. VAT
Only 3 Set(s) available
Highlights & Details
Ölflex ® 409 P
- More efficient Abmannteln
- Zwickel filling functional layer
- Simplified by pulling off the sheath.
Technical specifications
- Product type
Control lead
- No. of leads
7 G
- Content
500 m
- Cross section (each core)
0.75 mm²
- Cable features
Oil-resistant
Acid-resistant
UV-resistant
Ozone-resistant
- Cable type
ÖLFLEX® 409 P
- Outside Ø
8.90 mm
- Packaged
Yes
- Wire ID code
Black with white numbers according to VDE 0293-1
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
12.5
- Halogen-free
No
- Manufacturer part #
1311107/500
- Factory colour
Black
- Insulation material
Polyurethane
- Core layout
Finely stranded according to VDE 0295,
Class 5 / IEC 60228
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Cross section
7 G 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX 409 P 7G0,75
Documents & Downloads
Datasheet
Datasheet 1501567 LAPP ÖLFLEX® 409 P Control lead 7 G 0.75 mm² Black 1311107/500 500 m
User & Safety Instructions
User & Safety Instructions 1501567 LAPP ÖLFLEX® 409 P Control lead 7 G 0.75 mm² Black 1311107/500 500 m
Description
Ölflex ® 409 P lines are for the North American market certified connection and control cables for occasionally flexible use and fixed laying at average mechanical load. They are suitable for use in dry, damp and wet rooms. In the open only under consideration of the temperature ranges can be used. At room temperature, they are resistant to a large extent to the action of acids, bases and specific oils.
The outer sheath is resistant to high mechanical stress, in particular scouring and grinding stress, cut-proof, microbes and hydrolysis resistant. They are suitable for free, not constantly recurring movement
Without tensile load or forced guiding.
This text is machine translated.
The outer sheath is resistant to high mechanical stress, in particular scouring and grinding stress, cut-proof, microbes and hydrolysis resistant. They are suitable for free, not constantly recurring movement
Without tensile load or forced guiding.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 2,537.60*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































