• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® 415 CP Control lead 5 G 0.50 mm² Grey 1314005-1 Sold per metre

Image similar
Product type
Control lead
No. of leads
5 G
Cross section (each core)
0.50 mm²
Cable type
ÖLFLEX® 415 CP
Outside Ø
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX ® 415 CP / PUR Control cable

  • Coded numbers
  • EMC - Compliant
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

5 G

Content

Sold per metre

Cross section (each core)

0.50 mm²

Cable features

PUR coating

Halogen-free

Shielded

Cable type

ÖLFLEX® 415 CP

Outside Ø

7 mm

Packaged

No

Wire ID code

Black cores with white Numbers per VDE 0293

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

Yes

Manufacturer part #

1314005-1

Factory colour

Grey

Core layout

Flexible to VDE 0295, Class 5/IEC 60,228 CI. 5

Max. length sold by the metre

500 m

Sold per metre

Yes

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

In protecting a conductor according to VDE 0245 / 0281 casing after VDE 0250 / 0282

Number-coded

Yes

Test voltage

A/A: 4000 V
A/S: 2000 V

Cross section

5 G 0.50 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX® 415 CP

Insulation resistance

> 20 GΩ x cm

Cable type

415 CP

Nominal voltage (details)

U0/U IEC: 300/500 V

Type

ÖLFLEX® 415 CP 5G0.5

Cross section

5 x 5 mm²

Bend radius

For flexible Application: 20 x Outer-Ø, fixed installation: 6 x Outer-Ø

Temperature range

Moves: -5 - +70 ° C · Fixed installation: -40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 603584 LAPP ÖLFLEX® 415 CP Control lead 5 G 0.50 mm² Grey 1314005-1 Sold per metre

Information

Information 603584 LAPP ÖLFLEX® 415 CP Control lead 5 G 0.50 mm² Grey 1314005-1 Sold per metre

Description

This shielded version is recommended in all those places where electrical or magnetic interference fields can distort the Signal. The lines are inter alia Suitable for: Machine Tools · Mechanical · Apparatus · Painting,Measurement,Tax and Control technology.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.