
Number
Total (1 m = € 8.39)
€ 839.00
incl. VAT
Only 10 Set(s) available
Highlights & Details
Oilflex ® 440 CP
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
100 m
- Cross section (each core)
0.50 mm²
- Cable features
Shielded
Halogen-free
PUR coating
Cold-resistant
Flame-retardant
- Cable type
ÖLFLEX® 440 CP
- Outside Ø
8.80 mm
- Packaged
Yes
- Wire ID code
Black with white numbers according to VDE 0293-1
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
12902/100
- Factory colour
Silver-grey
- Insulation material
Polyurethane
- Insulation
PUR
- Core layout
Finely stranded
- Material (details)
PUR
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Cross section
4 G 0.50 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX 440 CP 4G0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1027760 LAPP ÖLFLEX® 440 CP Control lead 4 G 0.50 mm² Silver-grey 12902/100 100 m
User & Safety Instructions
User & Safety Instructions 1027760 LAPP ÖLFLEX® 440 CP Control lead 4 G 0.50 mm² Silver-grey 12902/100 100 m
Description
Applications: Industrial machines and machine tools, in oily wet areas of machine tools and transfer lines, at normal mechanical load, construction equipment, agricultural equipment. In indoor and outdoor areas.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 841.60*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































