
Image similar



Control lead
2 x
Sold per metre
1 mm²
PUR coating
Halogen-free
Flame-retardant
ÖLFLEX® 440 P
6.80 mm
No
4
15
Yes
12825/1
Grey
300 m
Yes
500 V
300 V
Yes
3000 V
2 x 1 mm²
+90 °C
-40 °C
+90 °C
-50 °C
ÖLFLEX® 440 P
440 P
300/500 V
OILFLEX® 440 P 2X1
2 x 1 mm² without gn/ge
Flexible range: 15 x outer-Ø, fixed laid: 4 x outer-Ø
Datasheet 602963 LAPP ÖLFLEX® 440 P Control lead 2 x 1 mm² Grey 12825/1 Sold per metre
User & Safety Instructions 602963 LAPP ÖLFLEX® 440 P Control lead 2 x 1 mm² Grey 12825/1 Sold per metre
Information 602963 LAPP ÖLFLEX® 440 P Control lead 2 x 1 mm² Grey 12825/1 Sold per metre
The necessary accessories are required to use the article as described.