• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 100 BK POWER Control lead 3 G 2.5 mm² Black 1120469/500 500 m

Image similar
Product type
Control lead
No. of leads
3 G
Cross section (each core)
2.5 mm²
Cable type
ÖLFLEX® CLASSIC 100 BK POWER
Outside Ø
11.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® CLASSIC 100 BK POWER 0.6/1kV

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

500 m

Cross section (each core)

2.5 mm²

Cable features

for underground installation

Cold-resistant

High flexural strength

UV-resistant

Cable type

ÖLFLEX® CLASSIC 100 BK POWER

Outside Ø

11.30 mm

Packaged

Yes

Wire ID code

Up to 5 wires: according to VDE 0293-308 · From 6 wires ÖLFLEX ® color code

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

1120469/500

Factory colour

Black

Insulation material

PVC

Insulation

PVC

Core layout

Cu, bare copper, fine strands

Material (details)

PVC

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

4000 V

Cross section

3 G 2.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 100 BK 0,6/1 KV 3G2,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1029704 LAPP ÖLFLEX® CLASSIC 100 BK POWER Control lead 3 G 2.5 mm² Black 1120469/500 500 m

User & Safety Instructions

User & Safety Instructions 1029704 LAPP ÖLFLEX® CLASSIC 100 BK POWER Control lead 3 G 2.5 mm² Black 1120469/500 500 m

Description

Ölflex ® CLASSIC 100 BK POWER 0.6/1kV Connection and control line for a variety of applications, PVC, Class 5, color-coded up to 5 wires, outdoors as well as in earth. Equipment construction mechanical engineering heating and air-conditioning technology. Power plant technology, Event technology. For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile stress. Suitable for torsion applications in the loop of wind turbines (WKA) are typical. Possible to use in the open. Suitable for laying directly in the ground.

This text is machine translated.