
Highlights & Details
Ölflex ® CLASSIC 100 BK POWER 0.6/1kV
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
1000 m
- Cross section (each core)
2.5 mm²
- Cable features
for underground installation
Cold-resistant
High flexural strength
UV-resistant
- Cable type
ÖLFLEX® CLASSIC 100 BK POWER
- Outside Ø
12.20 mm
- Packaged
Yes
- Wire ID code
Up to 5 wires: according to VDE 0293-308 · From 6 wires ÖLFLEX ® color code
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
1120470/1000
- Factory colour
Black
- Insulation material
PVC
- Insulation
PVC
- Core layout
Cu, bare copper, fine strands
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Cross section
4 G 2.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 100 BK 0,6/1 KV 4G2,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1029715 LAPP ÖLFLEX® CLASSIC 100 BK POWER Control lead 4 G 2.5 mm² Black 1120470/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1029715 LAPP ÖLFLEX® CLASSIC 100 BK POWER Control lead 4 G 2.5 mm² Black 1120470/1000 1000 m
Description
Ölflex ® CLASSIC 100 BK POWER 0.6/1kV Connection and control line for a variety of applications, PVC, Class 5, color-coded up to 5 wires, outdoors as well as in earth. Equipment construction mechanical engineering heating and air-conditioning technology. Power plant technology, Event technology. For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile stress. Suitable for torsion applications in the loop of wind turbines (WKA) are typical. Possible to use in the open. Suitable for laying directly in the ground.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










