
Image similar

Control lead
18 G
100 m
0.75 mm²
High flexural strength
ÖLFLEX® CLASSIC 100
11.70 mm
Yes
Round
4
15
No
10032/100
Grey
PVC
Specific contact resistance: > 20 GΩ x cm
Finely stranded
PVC
No
500 V
300 V
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
4000 V
18 G 0.75 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX CLASSIC 100 18G0,75
not relevant
Datasheet 1028995 LAPP ÖLFLEX® CLASSIC 100 Control lead 18 G 0.75 mm² Grey 10032/100 100 m
User & Safety Instructions 1028995 LAPP ÖLFLEX® CLASSIC 100 Control lead 18 G 0.75 mm² Grey 10032/100 100 m
€ 567.60*
The necessary accessories are required to use the article as described.