• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 100 Control lead 2 x 0.75 mm² Grey 100214/100 100 m

Image similar
Product type
Control lead
No. of leads
2 x
Cross section (each core)
0.75 mm²
Cable type
ÖLFLEX® CLASSIC 100
Outside Ø
5.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

149 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 0.68)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ÖLFLEX® CLASSIC 100 P PVC-Control cable

  • Color-coded
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

2 x

Content

100 m

Cross section (each core)

0.75 mm²

Cable features

High flexural strength

Cable type

ÖLFLEX® CLASSIC 100

Outside Ø

5.40 mm

Packaged

Yes

Type

Round

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

100214/100

Factory colour

Grey

Insulation material

PVC

Insulation

Specific contact resistance: > 20 GΩ x cm

Core layout

Finely stranded

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13

Test voltage

4000 V

Cross section

2 x 0.75 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 100 2X0,75

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1029036 LAPP ÖLFLEX® CLASSIC 100 Control lead 2 x 0.75 mm² Grey 100214/100 100 m

User & Safety Instructions

User & Safety Instructions 1029036 LAPP ÖLFLEX® CLASSIC 100 Control lead 2 x 0.75 mm² Grey 100214/100 100 m

Description

Connection and control cable especially under industrial ambient conditions. Mainly in dry, moist or wet rooms at normal mechanical load. In the open only under consideration of the temperature range and UV protection. For free appliances, not continuously moving and without tensile loads or compulsory guidance, and for fixed installations.
Plant engineering, machine engineering, heating and air-conditioning technology, power plant technology.
Optimised, small outer-Ø and this reduced space requirement. High insulation safety through 4000 kV test voltage. Largely resistant to acids, alkali and certain oils at room temperature.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.29*

More interesting products

(*All information is plus legal VAT)