
Image similar

Control lead
2 x
100 m
2.5 mm²
High flexural strength
ÖLFLEX® CLASSIC 100
8.90 mm
Yes
Round
4
15
No
10086/100
Grey
PVC
Specific contact resistance: > 20 GΩ x cm
Finely stranded
PVC
No
750 V
450 V
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
4000 V
2 x 2.5 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX CLASSIC 100 2X2,5
not relevant
Datasheet 1029048 LAPP ÖLFLEX® CLASSIC 100 Control lead 2 x 2.5 mm² Grey 10086/100 100 m
User & Safety Instructions 1029048 LAPP ÖLFLEX® CLASSIC 100 Control lead 2 x 2.5 mm² Grey 10086/100 100 m
€ 201.29*
The necessary accessories are required to use the article as described.