
Image similar

Control lead
5 G
50 m
0.50 mm²
High flexural strength
ÖLFLEX® CLASSIC 100
6.20 mm
Yes
Round
4
15
No
00100034/50
Grey
PVC
Specific contact resistance: > 20 GΩ x cm
Finely stranded
PVC
No
500 V
300 V
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
4000 V
5 G 0.50 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX CLASSIC 100 5G0,5
Datasheet 1029220 LAPP ÖLFLEX® CLASSIC 100 Control lead 5 G 0.50 mm² Grey 00100034/50 50 m
User & Safety Instructions 1029220 LAPP ÖLFLEX® CLASSIC 100 Control lead 5 G 0.50 mm² Grey 00100034/50 50 m
€ 59.29*
The necessary accessories are required to use the article as described.