
Image similar

Control lead
5 G
1000 m
2.5 mm
High flexural strength
ÖLFLEX® CLASSIC 100
10 mm
Yes
4
15
No
1120803/1000
Grey
PVC
Specific contact resistance: > 20 GΩ x cm
Finely stranded according to VDE 0295 Class 5/IEC 60228 Cl. 5
No
500 V
300 V
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
4000 V
5 G 2.5 mm
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX CLASSIC 100 300/500V 5G2,5
not relevant
Datasheet 1500370 LAPP ÖLFLEX® CLASSIC 100 Control lead 5 G 2.5 mm Grey 1120803/1000 1000 m
User & Safety Instructions 1500370 LAPP ÖLFLEX® CLASSIC 100 Control lead 5 G 2.5 mm Grey 1120803/1000 1000 m
€ 4,610.30*
The necessary accessories are required to use the article as described.