
Image similar

Control lead
5 G
50 m
4 mm²
High flexural strength
ÖLFLEX® CLASSIC 100
13.70 mm
Yes
Round
4
15
No
101023/50
Grey
PVC
Specific contact resistance: > 20 GΩ x cm
Finely stranded
PVC
No
750 V
450 V
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
4000 V
5 G 4 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX CLASSIC 100 5G4
not relevant
Datasheet 1029258 LAPP ÖLFLEX® CLASSIC 100 Control lead 5 G 4 mm² Grey 101023/50 50 m
User & Safety Instructions 1029258 LAPP ÖLFLEX® CLASSIC 100 Control lead 5 G 4 mm² Grey 101023/50 50 m
€ 346.30*
The necessary accessories are required to use the article as described.