
Image similar

Control lead
6 G
100 m
0.75 mm²
High flexural strength
ÖLFLEX® CLASSIC 100
7.30 mm
Yes
Round
4
15
No
10025/100
Grey
PVC
Specific contact resistance: > 20 GΩ x cm
Finely stranded
PVC
No
500 V
300 V
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
4000 V
6 G 0.75 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX CLASSIC 100 6G0,75
not relevant
Datasheet 1029290 LAPP ÖLFLEX® CLASSIC 100 Control lead 6 G 0.75 mm² Grey 10025/100 100 m
User & Safety Instructions 1029290 LAPP ÖLFLEX® CLASSIC 100 Control lead 6 G 0.75 mm² Grey 10025/100 100 m
€ 231.29*
The necessary accessories are required to use the article as described.