
Highlights & Details
Ölflex ® CLASSIC 100 CY PVC control cable
- Color-coded
- EMC-conforming
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
100 m
- Cross section (each core)
0.75 mm²
- Cable features
Shielded
- Cable type
ÖLFLEX® CLASSIC 100 CY
- Outside Ø
7.40 mm
- Packaged
Yes
- Wire ID code
Coloured according to VDE 0293 or VDE 0293-308
- Type
Round
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
35004/100
- Factory colour
Transparent
- Insulation material
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
- Number-coded
No
- Test voltage
4 kV
- Cross section
2 x 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 100 CY 2X0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1029357 LAPP ÖLFLEX® CLASSIC 100 CY Control lead 2 x 0.75 mm² Transparent 35004/100 100 m
User & Safety Instructions
User & Safety Instructions 1029357 LAPP ÖLFLEX® CLASSIC 100 CY Control lead 2 x 0.75 mm² Transparent 35004/100 100 m
Description
Machine and plant engineering, conveying and transportation systems, heating and air-conditioning technology, office machines and data processing systems.
The transparent outer sheath protects the braid against contamination and mechanical damages. High insulation safety through 4 kV test voltage.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 201.29*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































