
Highlights & Details
ÖLFLEX® CLASSIC 100 CY PVC control cable
- Colour-coded
- EMC-conforming
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Cable features
Shielded
Flexible
- Cable type
ÖLFLEX® CLASSIC 100 CY
- Outside Ø
8.70 mm
- Packaged
No
- Wire ID code
Coloured according to VDE 0293 or VDE 0293-308
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
352223/1
- Factory colour
Transparent
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
- Number-coded
No
- Test voltage
4 kV
- Cross section
4 x 1 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® CLASSIC 100 CY
- Cable type
CLASSIC 100 CY
- Bend radius
20 x external dia. for wide range of applications, 6 x external dia. when permanently installed
- Temperature range
Moving: -5 - +70 °C, when fixed : -40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 604070 LAPP ÖLFLEX® CLASSIC 100 CY Control lead 4 x 1 mm² Transparent 352223/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 604070 LAPP ÖLFLEX® CLASSIC 100 CY Control lead 4 x 1 mm² Transparent 352223/1 Sold per metre
Information
Information 604070 LAPP ÖLFLEX® CLASSIC 100 CY Control lead 4 x 1 mm² Transparent 352223/1 Sold per metre
Description
Machine and plant engineering, conveying and transportation systems, heating and air-conditioning technology, office machines and data processing systems.
The transparent outer sheath protects the braid against contamination and mechanical damages. High insulation safety through 4 kV test voltage.
Frequently Bought Together
(*All information is plus legal VAT)€ 44.78*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































