
Highlights & Details
Ölflex ® CLASSIC 100 SY
Technical specifications
- Product type
Control lead
- No. of leads
12 G
- Content
1000 m
- Cross section (each core)
1.5 mm²
- Cable features
Shielded
- Cable type
ÖLFLEX® CLASSIC 100 SY
- Outside Ø
15.40 mm
- Packaged
Yes
- Wire ID code
Up to 5 wires: according to VDE 0293-308 (Annex T9) · From 6 wires ÖLFLEX ® color code (Annex T7)
- Type
Round
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
16072/1000
- Factory colour
Transparent
- Insulation material
PVC
- Insulation
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Cross section
12 G 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 100 SY 12G1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1029521 LAPP ÖLFLEX® CLASSIC 100 SY Control lead 12 G 1.5 mm² Transparent 16072/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1029521 LAPP ÖLFLEX® CLASSIC 100 SY Control lead 12 G 1.5 mm² Transparent 16072/1000 1000 m
Description
Ölflex ® CLASSIC 100 SY-flexible PVC cable, color-coded and with steel-wire mesh. Connection and control line for versatile applications. Areas of application: plant engineering, machine engineering, heating and air-conditioning technology. Areas with high requirements for mechanical load.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










