• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 100 SY Control lead 12 G 0.75 mm² Transparent 16031/100 100 m

Image similar
Product type
Control lead
No. of leads
12 G
Cross section (each core)
0.75 mm²
Cable type
ÖLFLEX® CLASSIC 100 SY
Outside Ø
12.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 6.69)
€ 669.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ölflex ® CLASSIC 100 SY

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

12 G

Content

100 m

Cross section (each core)

0.75 mm²

Cable features

Shielded

Cable type

ÖLFLEX® CLASSIC 100 SY

Outside Ø

12.90 mm

Packaged

Yes

Wire ID code

Up to 5 wires: according to VDE 0293-308 (Annex T9) · From 6 wires ÖLFLEX ® color code (Annex T7)

Type

Round

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

No

Manufacturer part #

16031/100

Factory colour

Transparent

Insulation material

PVC

Insulation

PVC

Core layout

Finely stranded

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V

Cross section

12 G 0.75 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 100 SY 12G0,75

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1029517 LAPP ÖLFLEX® CLASSIC 100 SY Control lead 12 G 0.75 mm² Transparent 16031/100 100 m

User & Safety Instructions

User & Safety Instructions 1029517 LAPP ÖLFLEX® CLASSIC 100 SY Control lead 12 G 0.75 mm² Transparent 16031/100 100 m

Description

Ölflex ® CLASSIC 100 SY-flexible PVC cable, color-coded and with steel-wire mesh. Connection and control line for versatile applications. Areas of application: plant engineering, machine engineering, heating and air-conditioning technology. Areas with high requirements for mechanical load.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)