Image similar

Control lead
2 x
1000 m
0.75 mm²
Shielded
ÖLFLEX® CLASSIC 100 SY
8.20 mm
Yes
Up to 5 wires: according to VDE 0293-308 (Annex T9) · From 6 wires ÖLFLEX ® color code (Annex T7)
Round
6
20
No
16022/1000
Transparent
PVC
PVC
Finely stranded
PVC
No
500 V
300 V
4000 V
2 x 0.75 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX CLASSIC 100 SY 2X0,75
not relevant
Datasheet 1029531 LAPP ÖLFLEX® CLASSIC 100 SY Control lead 2 x 0.75 mm² Transparent 16022/1000 1000 m
User & Safety Instructions 1029531 LAPP ÖLFLEX® CLASSIC 100 SY Control lead 2 x 0.75 mm² Transparent 16022/1000 1000 m
The necessary accessories are required to use the article as described.